Low

TEXAS INSTRUMENTS  LP2981-33DBVR  Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3.3Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS LP2981-33DBVR
Manufacturer Part No:
LP2981-33DBVR
Newark Part No.:
28X3568
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
100mA 3.3V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3.3Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

1,796 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.596 10+ $0.496 100+ $0.32 1000+ $0.256 More pricing

Buy
LP2981-33DBVTE4

IC, LDO VOLT REG, 3.3V, 0.1A, 5-SOT-23

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.413 2500+ $0.388

Buy

Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3.3Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

1,034:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.18 10+ $0.98 100+ $0.645

Buy

Associated Products