Low

TEXAS INSTRUMENTS  LP2981-30DBVTE4  Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3Vout, 100mAout, SOT-23-5

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
3V 100mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.221 9000+ $0.211 24000+ $0.204

Buy

Fixed LDO Voltage Regulator, 2.2V to 16V, 200mV Dropout, 3Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.413 2500+ $0.388

Buy

IC, LDO, 200MA, 3.3V, 5SOT23

TEXAS INSTRUMENTS

1,631:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.623 10+ $0.47 100+ $0.249 1000+ $0.222

Buy

Associated Products