Low

LP2980IM5-ADJ/NOPB - 

LDO Voltage Regulator, Adjustable, 2.5V to 16V in, 120mV drop, 1.23V to 4.51V/50mA out, SOT-23-5

LP2980IM5-ADJ/NOPB - LDO Voltage Regulator, Adjustable, 2.5V to 16V in, 120mV drop, 1.23V to 4.51V/50mA out, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2980IM5-ADJ/NOPB
Newark Part No.:
28X3565
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2980IM5-ADJ/NOPB is a Micropower 50mA ultra Low-dropout Adjustable Voltage Regulator designed to provide ultra-low dropout in battery powered applications. Using an optimized VIP (vertically integrated PNP) process, the LP2980-ADJ delivers unequalled performance in all specifications critical to battery-powered designs.
  • Ultralow-dropout voltage
  • <1µA Quiescent current in shutdown
  • 150mA Typical high peak current capability
  • Low ground pin current at all load currents
  • Over-temperature and overcurrent protection
  • Requires few external components
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
2.5V
:
16V
:
-
:
1.23V
:
4.51V
:
50mA
:
120mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 2.5V to 16V in, 120mV drop, 1.23V to 4.51V/50mA out, SOT-23-5

212 in stock

Each (Supplied on Cut Tape)

1+ $0.73 10+ $0.602 25+ $0.531 50+ $0.459 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,000 Further stock expected to ship on Jun 28, 2018

More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

41K6726 - LDO Voltage Regulator, Adjustable, 2.5V to 16V in, 120mV drop, 1.23V to 4.51V/50mA out, SOT-23-5

74C4889 - LDO Voltage Regulator, Adjustable, 2.5V-16V in, 120mV drop., 15V-4.51V/50mA out, SOT-23-5

74C4905 - IC,VOLT REGULATOR,ADJUSTABLE,+1.23 TO +15V,BIPOLAR,TSOP,5PIN,PLASTIC

$0.297 $ 0.30
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.297
2000 + $0.282
4000 + $0.272
6000 + $0.262
10000 + $0.253
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.