Low

TEXAS INSTRUMENTS  LP2980AIM5-5.0/NOPB  Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS LP2980AIM5-5.0/NOPB
Manufacturer Part No:
LP2980AIM5-5.0/NOPB
Newark Part No.:
41K6707
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LP2980AIM5-5.0/NOPB is a 5V fixed output ultra-low-dropout (LDO) Linear Regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequalled performance in all specifications critical to battery-powered designs, Dropout voltage - typically 120mV at 50mA load and 7mV at 1mA load. Ground pin current - typically 375µA at 50mA load and 80µA at 1-mA load. Sleep mode - less than 1µA quiescent current when ON/OFF pin is pulled low. Minimum part count - requires only a 1µF capacitor on the regulator output.
  • Ultra-low-dropout voltage
  • 0.5% Output voltage accuracy
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all load currents
  • High peak current capability (150mA typical)
  • Fast dynamic response to line and load
  • Low ZOUT over wide frequency range
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
120mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
5V 50mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Computers & Computer Peripherals
  • Power Management
  • Imaging, Video & Vision

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.28 2000+ $0.261 4000+ $0.244 6000+ $0.23 More pricing

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-3

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.234 9000+ $0.224 24000+ $0.217

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

17:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.644 10+ $0.537 100+ $0.35

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

1,542:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.759 10+ $0.633 100+ $0.412

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

375 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.981 10+ $0.877 25+ $0.814 50+ $0.731 More pricing

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.276 5000+ $0.274 10000+ $0.264 25000+ $0.255

Buy

Associated Products