Low

LP2980AIM5-3.3/NOPB - 

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 3.3Vout, 50mAout, SOT-23-5

LP2980AIM5-3.3/NOPB - Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 3.3Vout, 50mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2980AIM5-3.3/NOPB
Newark Part No.:
41K6700
Product Range
50mA 3.3V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2980AIM5-3.3/NOPB is a fixed-output Voltage Regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized VIP (vertically integrated PNP) process, the LP2980-N delivers unequaled performance in all specifications critical to battery-powered designs of dropout voltage, ground pin current, sleep mode, minimum part count and precision output.
  • Ultralow dropout voltage
  • Requires only 1µF external capacitance
  • Low ground pin current at all load currents
  • High peak current capability (150mA typical)
  • Fast dynamic response to line and load
  • Low ZOUT over wide frequency range
  • Ensured 50mA output current
  • 0.5% (A Grade) Output voltage accuracy
  • <1µA Quiescent current when shutdown

Applications

Consumer Electronics, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.1V
:
16V
:
3.3V
:
-
:
-
:
50mA
:
120mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
50mA 3.3V LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 3.3Vout, 50mAout, SOT-23-5

2,000 in stock
Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 3.3Vout, 100mAout, SOT-23-5

914 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,131 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.73 $ 0.73
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.73
10 + $0.602
25 + $0.531
50 + $0.459
100 + $0.388
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.