Low

TEXAS INSTRUMENTS  LP2975AIMM-5.0/NOPB  Fixed LDO Voltage Regulator, 1.8V to 24V In, 323mV Dropout, 5V/5A Out, VSSOP-8

TEXAS INSTRUMENTS LP2975AIMM-5.0/NOPB
Manufacturer Part No:
LP2975AIMM-5.0/NOPB
Newark Part No.:
28X3562
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
1.8V
Input Voltage Max:
24V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
5A
Dropout Voltage Vdo:
323mV
LDO Regulator Case Style:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
5A 5V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor