Low

LP2966IMM-1833/NOPB - 

LDO Voltage Regulator IC, Fixed, 2 Output, 2.7 V to 7 V in, 135 mV drop, 150 mA out, VSSOP-8

LP2966IMM-1833/NOPB - LDO Voltage Regulator IC, Fixed, 2 Output, 2.7 V to 7 V in, 135 mV drop, 150 mA out, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LP2966IMM-1833/NOPB
Newark Part No.:
41K6642
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2966IMM-1833/NOPB is a dual ultra low-dropout (LDO) Regulator operates from a 2.7 to 7V input supply. Each output delivers 150mA over full temperature range. The IC operates with extremely low drop-out voltage and quiescent current, which makes it very suitable for battery powered applications. The LDO in the device has independent shutdown capability. The device provides low noise performance with low ground pin current. A wide range of preset voltage options are available for each output. In addition, many more are available upon request with minimum orders. In all, 256V combinations are possible.
  • Low ground pin current
  • Error flags indicate status of each output
  • 1µF Low output capacitor requirements
  • Operates with low ESR ceramic capacitors
  • Over temperature/over current protection
  • <1µA Quiescent current in shutdown mode
  • ±1% Output voltage accuracy
  • Green product and no Sb/Br

Applications

Consumer Electronics, Wireless, Computers & Computer Peripherals, Imaging, Video & Vision, Power Management, Communications & Networking

Product Information

:
7V
:
2.7V
:
2 Output
:
Fixed
:
VSSOP
:
8Pins
:
150mA
:
150mA
:
1.8V
:
3.3V
:
135mV
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.983 2000+ $0.945 4000+ $0.928 6000+ $0.91 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,895 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.28 $ 1.28
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.06
10 + $1.75
25 + $1.63
50 + $1.52
100 + $1.40
250 + $1.32
500 + $1.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.