Low

LP2951ACMX/NOPB - 

LDO Voltage Regulator, Adjustable, -0.3V to 30V input, 380 mV drop., 1.24V to 29V/0.1A out, SOIC-8

LP2951ACMX/NOPB - LDO Voltage Regulator, Adjustable, -0.3V to 30V input, 380 mV drop., 1.24V to 29V/0.1A out, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LP2951ACMX/NOPB
Newark Part No.:
28X3558
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2951ACMX/NOPB is an adjustable micro-power Voltage Regulator with very low quiescent current and very low-dropout voltage. It is ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the device increases only slightly in dropout, prolonging battery life. Careful design of the LP2951-N has minimized all contributions to the error budget. This includes a tight initial tolerance, extremely good load and line regulation (0.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-ON reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched ON and OFF. Also, the part may be pin-strapped for a 5/3/3.3V output or programmed from 1.24 to 29V with an external pair of resistors.
  • High accuracy output voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs minimum capacitance for stability
  • Current and thermal limiting
  • Stable with low-ESR output capacitors (10mΩ to 6Ω)
  • Ensured 100mA output current
  • Green product and no Sb/Br

Applications

Signal Processing, Imaging, Video & Vision, Audio, Portable Devices, Communications & Networking, Medical

Product Information

:
Adjustable
:
2.3V
:
30V
:
-
:
1.24V
:
29V
:
100mA
:
380mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 380mV drop, 1.24V to 29V/100mA out, SOIC-8

1,348 in stock

Each (Supplied on Cut Tape)

1+ $0.84 10+ $0.714 25+ $0.659 50+ $0.604 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,500 Further stock expected to ship on Jul 10, 2018

2,500 Further stock expected to ship on Jul 12, 2018

More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

41K6556 - LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 380mV drop, 1.24V to 29V/100mA out, SOIC-8

17M0417 - LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 380mV drop, 1.24V to 5V/100mA out, SOIC-8

97K3646 - V REG LDO ADJ +1.24/29V, SMD, 2951

$0.336 $ 0.34
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.336
5000 + $0.331
10000 + $0.327
15000 + $0.322
25000 + $0.317
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.