Low

LP2950-50LPRE3 - 

Fixed LDO Voltage Regulator, 5.4V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-92-3

LP2950-50LPRE3 - Fixed LDO Voltage Regulator, 5.4V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
LP2950-50LPRE3
Newark Part No.:
28X3556
Product Range
100mA 5V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2950-50LPRE3 device is a bipolar, low dropout voltage regulator that can accommodate a wide input supply voltage range of up to 30V.The LP2950-50LPRE3 is designed to minimise all error contributions to the output voltage. With a tight output tolerance (0.5% at 25°C), a very low output voltage temperature coefficient (20ppm typ.), extremely good line and load regulation (0.3% and 0.4% typ.), and remote sensing capability, the parts can be used as either low power voltage references or 100mA regulators.
  • Rated output current of 100mA
  • Low dropout: 380mV typ. at 100mA
  • Low quiescent current: 75μA typ.
  • Tight line regulation: 0.03% typ.
  • Tight load regulation: 0.04% typ.
  • 1.4% at 25°C low Voltage error signal on falling output
  • 2% over temperature shutdown capability
  • Can be used as a regulator or reference
  • Stable with low ESR (>12 mΩ) capacitors

Applications

Automotive, Consumer Electronics, Industrial, Multimedia, Power Management

Product Information

:
Fixed
:
5.4V
:
30V
:
5V
:
-
:
-
:
100mA
:
380mV
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
Tape & Reel
:
100mA 5V LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 5.4V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-92-3

169 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

4,000 Further stock expected to ship on Jun 20, 2018

More stock available week commencing 7/23/18

Contact me when back in stock

Alternatives Available

84K2962 - Fixed LDO Voltage Regulator, 5.4V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-92-3

34X0679 - Fixed LDO Voltage Regulator, 5.4V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-92-3

$0.149 $ 0.15
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.149
4000 + $0.146
8000 + $0.144
12000 + $0.141
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.