Low

TEXAS INSTRUMENTS  LP2902M/NOPB  Operational Amplifier, QUAD, 100 kHz, 4, 0.05 V/ s, 3V to 26V, SOIC, 14

TEXAS INSTRUMENTS LP2902M/NOPB
Technical Data Sheet (1.21MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
100kHz
Slew Rate:
0.05V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 26V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products