TEXAS INSTRUMENTS  LOG2112AIDW  Logarithmic Amplifier, 3 Amplifier, 7.5, 0.5, 2.6 ms, SOIC, 16 Pins

TEXAS INSTRUMENTS LOG2112AIDW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • No. of Amplifiers 3 Amplifier
  • Dynamic Range, Decades 7.5
  • Scale Factor V / Decade 0.5
  • Response Time 2.6ms
  • Amplifier Case Style SOIC
  • No. of Pins 16Pins
  • Supply Voltage Range ± 4.5V to ± 18V
  • Input Offset Voltage 1.5mV
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • Supply Current 2.5 mA
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

  • CAD CadSoft_EAGLE (2.83KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 6/20/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 40

    Order multiple quantity: 40

    Price: $21.30 $21.3

    Buy

    Price

    Quantity List Price
    25 - 49 $21.30
    50 - 99 $20.67
    100 - 249 $19.04
    250 - 499 $18.17
    500+ $17.29
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought