Low

TEXAS INSTRUMENTS  LOG114EVM  Evaluation Module, Precision High-Speed Logarithmic Amplifier Uncommitted Output

TEXAS INSTRUMENTS LOG114EVM
TEXAS INSTRUMENTS LOG114EVM
Manufacturer Part No:
LOG114EVM
Newark Part No.:
70T8070
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS LOG114EVM
TEXAS INSTRUMENTS LOG114EVM

The actual product may differ from image shown

Product Overview

The LOG114EVM is a ready to use platform for evaluating the performance of the LOG114 in various configurations. The LOG114 is specifically designed for measuring low level and wide dynamic range currents in communications, lasers, medical, and industrial ...
  • Easy to use
  • High speed + precision
  • Wide input dynamic range
  • Operates on a single 5V supply
  • Two scaling amplifiers
  • 2.5V reference
  • Stabile over temperature
It is important to operate this EVM within the input voltage range of ±2.4V to ± 5.5V and the output voltage range of ±1.8 V to ±4.9V. Exceeding the specified input range may cause damage to the EVM.

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LOG114
Kit Application Type:
Amplifier
Application Sub Type:
Logarithmic Amplifier
Kit Contents:
Evaluation Module LOG114, User Guide
Product Range:
-
Features:
High Speed & Precision Design, Includes Level Shifter & High-current Linearity Correction Section
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Fibre Optics;
  • Industrial;
  • Medical

Legislation and Environmental

Product Traceability
Authorized Distributor

Substitutes

LOGARITHMIC AMPLIFIER, EVALUATION MOD

TEXAS INSTRUMENTS

8:  in stock

Price for: Each

1+ $57.18

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.