Low

TEXAS INSTRUMENTS  LOG114AIRGVT  No. of Amplifiers:5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: VQFN
  • Dynamic Range, Decades: 8
  • Input Offset Voltage: 4mV
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 5
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Response Time: 1.5µs
  • SVHC: No SVHC (17-Dec-2014)
  • Scale Factor V / Decade: 0.375
  • Supply Current: 10mA
  • Supply Voltage Range: ± 2.4V to ± 5.5V

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.80

Buy

Price

Quantity List Price Your Price
1 - 9 $11.05 Promotional price $7.80
10 - 24 $9.97 Promotional price $7.80
25 - 49 $9.36 Promotional price $6.69
50 - 99 $9.08 Promotional price $6.69
100+ $8.19 Promotional price $6.69

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought