TEXAS INSTRUMENTS  LOG104AID  Logarithmic Amplifier, 1, 7.5, 0.5, 110 µs, SOIC, 8

TEXAS INSTRUMENTS LOG104AID

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Amplifier Case Style: SOIC
  • Dynamic Range, Decades: 7.5
  • Input Offset Voltage: 1.5mV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Response Time: 110µs
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: 0.5
  • Supply Current: 3.5mA
  • Supply Voltage Range: ± 4.5V to ± 18V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 75

Order multiple quantity: 75

Price: $12.98 $12.98

Buy

Price

Quantity List Price
50 - 99 $12.98
100 - 249 $12.59
250 - 499 $11.50
500 - 999 $10.25
1000+ $9.78
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought