TEXAS INSTRUMENTS  LOG102AID  Logarithmic Amplifier, 4, 6, 1, 110 µs, SOIC, 14

TEXAS INSTRUMENTS LOG102AID

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Amplifier Case Style: SOIC
  • Dynamic Range, Decades: 6
  • Input Offset Voltage: 1.5mV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 4
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Response Time: 110µs
  • SVHC: No SVHC (15-Jun-2015)
  • Scale Factor V / Decade: 1
  • Supply Current: 1.25mA
  • Supply Voltage Range: ± 4.5V to ± 18V

Availability

Availability:  20

Available until stock is exhausted


  • 20 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.44 $9.44

Buy

Price

Quantity List Price Your Price
1 - 9 $16.97
10 - 24 $15.42
25 - 49 $14.28
50 - 99 $13.54
100 - 249 $13.14
250 - 499 $11.99
500 - 999 $10.69
1000+ $10.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought