Low

TEXAS INSTRUMENTS  LOG101AIDE4  Logarithmic Amplifier, 2, 7.5, 1, 110 s, SOIC, 8

TEXAS INSTRUMENTS LOG101AIDE4
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Amplifiers:
2 Amplifier
Dynamic Range:
7.5 Decades
Scale Factor:
1V / Decade
Response Time:
110µs
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Range:
± 4.5V to ± 18V
Input Offset Voltage:
1.5mV
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Dynamic Range, Decades:
7.5
Scale Factor V / Decade:
1
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Substitutes

Associated Products