Low

LMZ23608EVAL/NOPB - 

Evaluation Board for Simple Switcher DC to DC Buck Converter, Capable of DriVing 10A Load

LMZ23608EVAL/NOPB - Evaluation Board for Simple Switcher DC to DC Buck Converter, Capable of DriVing 10A Load

The actual product may differ from image shown

Manufacturer Part No:
LMZ23608EVAL/NOPB
Newark Part No.:
76T0082
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMZ23608EVAL/NOPB is an evaluation board for LMZ23608, a simple switcher power module which can be easy to use DC to DC solution capable of driving up to a 10A load. The LMZ23608 is available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ23608 can accept an input voltage rail between 6V and 36V. The device can deliver an adjustable and highly accurate output voltage as low as 0.8V and as high as 6V. The control structure is constant frequency PWM. The control loop operates well with low ESR output capacitors such as ceramics. The precision enable input allows for programmable UVLO of the input supply. The external soft start capacitor facilitates a controlled and adjustable start up rise time of the output.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start up sequencing using external soft start capacitor and precision enable
  • Frequency synchronisation input (650kHz to 950kHz)
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • High efficiency reduces system heat generation
  • 40W maximum total power output
  • Up to 8A output current
  • Efficiency up to 92%
  • Low output voltage ripple

Applications

Power Management

Product Information

:
Texas Instruments
:
LMZ23608
:
Power Management
:
Step Down DC / DC Converter
:
Evaluation Board LMZ23608 Simple Switcher
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$15.30 $ 15.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $50.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.