Low

LMZ14203TZ-ADJ/NOPB - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 6 V out, 3 A, TO-PMOD-7

LMZ14203TZ-ADJ/NOPB - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 6 V out, 3 A, TO-PMOD-7

The actual product may differ from image shown

Manufacturer Part No:
LMZ14203TZ-ADJ/NOPB
Newark Part No.:
28X3408
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMZ14203TZ-ADJ/NOPB is a SIMPLE SWITCHER® Power Module can drive up to 3A load with exceptional power conversion efficiency, line and load regulation and output accuracy. SIMPLE SWITCHER power module is an easy-to-use step-down DC-DC solution. It enhances thermal performance and allows for hand or machine soldering. The LMZ14203 can accept an input voltage rail between 6 and 42V and deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ14203 only requires three external resistors and four external capacitors to complete the power solution. The LMZ14203 is a reliable and robust design with the following protection features thermal shutdown, input UVLO, output overvoltage protection, short-circuits protection, output current limit and allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start-up sequencing using external soft-start capacitor and precision enable
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Fast transient response for powering FPGAs and ASICs
  • Low output voltage ripple
  • Fully enabled for WEBENCH® Power designer
  • High efficiency reduces system heat generation
  • Low radiated emissions EMI
  • 90% Efficiency
  • Passes 10V/m radiated immunity EMI test standard EN61000 4-3
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics, Security, Communications & Networking, Imaging, Video & Vision, Defence, Military & Aerospace, Motor Drive & Control, Avionics

Product Information

:
6V
:
42V
:
1 Output
:
TO-PMOD
:
7Pins
:
3A
:
800mV
:
6V
:
1MHz
:
Buck (Step Down)
:
125°C
:
Tape & Reel
:
-
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 6 V out, 3 A, Module-7

160 in stock

Each (Supplied on Cut Tape)

1+ $14.85 10+ $14.74 25+ $14.51 50+ $13.61 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $14.85 10+ $14.74 25+ $14.51 50+ $13.61 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$12.28 $ 12.28
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $12.28
500 + $11.85
1000 + $11.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.