Low

LMZ14201EXTEVAL/NOPB - 

Evaluation Board, 3.3V, 3A Regulator, Step-Down (Buck) Module, Vin 6V-42V

LMZ14201EXTEVAL/NOPB - Evaluation Board, 3.3V, 3A Regulator, Step-Down (Buck) Module, Vin 6V-42V

The actual product may differ from image shown

Manufacturer Part No:
LMZ14201EXTEVAL/NOPB
Newark Part No.:
20T5526
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMZ14201EXTEVAL/NOPB is an extended temperature evaluation board for LMZ14201EXT, a simple switcher power module which can be easy to use DC to DC solution capable of driving up to a 1A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ14201EXT is available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ14201EXT can accept an input voltage rail between 6V and 42V. The device can deliver an adjustable and highly accurate output voltage as low as 0.8V and as high as 6V. The control structure is constant on time with input voltage feed forward. This creates a nearly constant switching frequency across the input voltage range. The control loop operates well with low ESR output capacitors such as ceramics. An output feed forward capacitor across the upper feedback resistor trims for optimum transient response.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start up sequencing using external soft start capacitor and precision enable
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinot for easy mounting and manufacturing
  • 6W maximum total power output
  • Up to 1A output current
  • Efficiency up to 90%
  • Fully enabled for webench power designer
  • High efficiency reduces system heat generation

Applications

Power Management, Defence, Military & Aerospace

Product Information

:
Texas Instruments
:
LMZ14201EXT
:
Power Management
:
Step-Down (Buck) Module
:
Evaluation Board LMZ14201EXT Simple Switcher
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.73 $ 50.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.73
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.