Low

LMZ10505TZ-ADJ/NOPB - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 5 V out, 5 A, TO-PMOD-7

LMZ10505TZ-ADJ/NOPB - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 5 V out, 5 A, TO-PMOD-7

The actual product may differ from image shown

Manufacturer Part No:
LMZ10505TZ-ADJ/NOPB
Newark Part No.:
28X3403
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMZ10505TZ-ADJ/NOPB is a SIMPLE SWITCHER® Power Module with 5.5V maximum input voltage. The power module is a complete, easy-to-use, DC-DC solution capable of driving up to a 5A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ10505 can accept an input voltage rail between 2.95 and 5.5V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. One megahertz fixed-frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic or electrolytic output capacitors. Externally programmable soft-start capacitor facilitates controlled start-up. The LMZ10505 is a reliable and robust solution with the following features lossless cycle-by-cycle peak current limit to protect for overcurrent or short-circuit fault, thermal shutdown, input undervoltage lockout and pre-biased start-up.
  • Integrated shielded inductor
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Protection against in-rush currents and faults such as input UVLO and output short-circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Fully enable for WEBENCH™ and power designer
  • Operates at high ambient temperatures
  • Fast transient response for powering FPGAs and ASICs
  • Pin-to-pin compatible with LMZ10503 (3A/15W maximum)/LMZ10504 (4A/20W maximum)
  • High efficiency up to 96% reduces system heat generation
  • ±1.63% Feedback voltage accuracy over temperature
  • Low radiated emissions tested to EN55022 class B standard
  • Passes 10V/m radiated immunity EMI tested to standard EN61000 4-3
  • Green product and no Sb/Br

Applications

Signal Processing, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Medical

Product Information

:
2.95V
:
5.5V
:
1 Output
:
TO-PMOD
:
7Pins
:
5A
:
800mV
:
5V
:
1MHz
:
Buck (Step Down)
:
85°C
:
Tape & Reel
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 5 V out, 5 A, Module-7

11 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/7/18

Contact me when back in stock

Alternatives Available

71R5092 - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 5 V out, 5 A, Module-7

77R5178 - 5A SIMPLE SWITCHER Power Module with 5.

$7.03 $ 7.03
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $7.03
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.