Low

LMZ10503EXTEVAL/NOPB - 

Evaluation Board, Ext 2.5V, 3A Regulator, Step-Down (Buck) Module, Complies With Class B

LMZ10503EXTEVAL/NOPB - Evaluation Board, Ext 2.5V, 3A Regulator, Step-Down (Buck) Module, Complies With  Class B
LMZ10503EXTEVAL/NOPB - Evaluation Board, Ext 2.5V, 3A Regulator, Step-Down (Buck) Module, Complies With  Class B

The actual product may differ from image shown

Manufacturer Part No:
LMZ10503EXTEVAL/NOPB
Newark Part No.:
20T5504
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMZ10503EXTEVAL/NOPB is an evaluation module for LMZ10503 simple switcher power module, which is complete, easy to use DC to DC solution capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ10503EXT is available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ10503EXT can accept an input voltage rail between 2.95V and 5.5V and deliver an adjustable and highly accurate output voltage as low as 0.8V. One megahertz fixed frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic and/or electrolytic output capacitors. Externally programmable soft start capacitor facilitates controlled start up.
  • Flexible start up sequencing using external soft start, tracking, and precision enable
  • Protection against in rush currents and faults such as input UVLO and output short circuit
  • Operates at high ambient temperatures
  • High efficiency up to 96% reduces system heat generation
  • Low radiated emissions (EMI) complies with EN55022 class B standard
  • Low output voltage ripple of 10mV allows for powering noise sensitive transceiver and signalling ICs
  • Fast transient response for powering FPGAs and ASICs
  • 15W maximum total output power
  • Up to 3A output current
  • 0.8V to 5V output voltage range

Applications

Power Management, Defence, Military & Aerospace

Product Information

:
Texas Instruments
:
LMZ10503
:
Power Management
:
Step-Down (Buck) Module
:
Evaluation Board LMZ10503EXT Simple Switcher
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$19.15 $ 19.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $50.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.