Low

LMX9838SB/NOPB - 

Class 2 Bluetooth® v2.0 Module, 2.4Ghz, 1.8V - 3.6V

LMX9838SB/NOPB - Class 2 Bluetooth® v2.0 Module, 2.4Ghz, 1.8V - 3.6V

The actual product may differ from image shown

Manufacturer Part No:
LMX9838SB/NOPB
Newark Part No.:
64M6930
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMX9838SB/NOPB Bluetooth serial port module is a fully integrated Bluetooth 2.0 baseband controller.2.4 GHz radio, crystal, antenna, LDO and discreets; combined to form a complete small form factor (10mm x 17mm x 2.0mm) Bluetooth node. All hardware and firmware is included to provide a complete solution from antenna through the complete lower and upper layers of the Bluetooth stack, up to the application including the Generic Access Profile (GAP), the Service Discovery Application Profile (SDAP), and the Serial Port Profile (SPP). Based on CompactRISC 16bit processor architecture and Digital Smart Radio technology, the LMX9838 is optimized to handle the data and link management processing requirements of a Bluetooth node.
  • Complete Bluetooth 2.0 stack
  • High integration: includes antenna, crystal, EEPROM, LDO
  • Supporting up to 7 active Bluetooth data links and 1 active SCO link
  • Class 2 operation
  • UART command/data port speed up to 921.6kbits/s
  • Advanced audio interface for external PCM codec
  • Baseband and link management processors based on CompactRISC Core
  • Full Radio path integrated including antenna
  • Embedded ROM and patch RAM memory

Applications

Medical, Industrial, Audio, System Monitoring, Portable Devices, Audio

Product Information

:
Bluetooth 2.0
:
1.8V
:
3.6V
:
-
:
704Kbps
:
Class 2
:
-80dBm
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Class 2 Bluetooth® v2.0 Module, 2.4Ghz, 2.5V - 3.6V

8 in stock

Each

1+ $6.68 Promotional price 10+ $6.68 Promotional price 25+ $6.68 Promotional price 100+ $6.68 Promotional price 250+ $6.68 Promotional price 500+ $6.68 Promotional price 1000+ $6.68 Promotional price More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

69K2368 - Class 2 Bluetooth® v2.0 Module, 2.4Ghz, 2.5V - 3.6V

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on LMX9838SB/NOPB Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The National Semiconductor LMX9838 Bluetooth Serial Port module is a fully integrated Bluetooth 2.0 base-band controller, 2.4GHz radio, crystal, antenna, LDO and discrete combined to form a complete small form factor (10mm x 17mm x 2.0mm) Bluetooth node. All hardware and firmware is included to provide a complete solution from antenna through the complete lower and upper layers of the Bluetooth stack for the application including the generic access profile (GAP),Service discovery application profile (SDAP) and the serial port profile (SPP). The module includes a configurable service database to fulfill service requests for additional profiles on the host. The LMX9838 is qualified as a Bluetooth end product and ready to be used in the end application without additional testing and license cost.

Feature & Benefits:
Complete Bluetooth 2.0 Stack
High Integration Includes Antenna, Crystal, EEPROM, LDO
Supporting up to 7 active Bluetooth data links and 1 active SCO link
Class 2 operation
UART Command/Data port speed up to 921.6kbits/s
Advanced audio interface for external PCM codec
Better than -80dBm input sensitivity
Bluetooth SIG QD ID: B012394

Applications: Portable devices, Communications & Networking, Medical, Industrial, wireless, Audio
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:34.478-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_64M6930, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.