Low

LMX9830SM/NOPB - 

Class 2 Bluetooth® v2.0 Module, 2.4Ghz, 2.5V - 3.6V

LMX9830SM/NOPB - Class 2 Bluetooth® v2.0 Module, 2.4Ghz, 2.5V - 3.6V

The actual product may differ from image shown

Manufacturer Part No:
LMX9830SM/NOPB
Newark Part No.:
69K2368
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

LMX9830SM/NOPB is an Bluetooth serial port module. It is a highly integrated Bluetooth 2.0 baseband controller and 2.4GHz radio combined to form a complete small form factor (6.1mm x 9.1mm x 1.2mm) Bluetooth node. All hardware and firmware is included to provide a complete solution from antenna through the complete lower and upper layers of the Bluetooth stack up for the application including the generic access profile (GAP), service discovery application profile (SDAP) and the serial port profile (SPP). The module includes a configurable service database to fulfil service requests for additional profiles on the host. Based on National's CompactRISC 16bit processor architecture and digital smart radio technology, The LMX9830 is optimised to handle the data and link management processing requirements of a Bluetooth node.
  • Compliant with the Bluetooth 2.0 Core Specification
  • Better than -80dbm input sensitivity
  • Class 2 operation
  • Low power consumption
  • Implemented in 0.18μm CMOS technology
  • RF includes antenna filter and switch on-chip
  • Baseband and Link Management processors
  • Support for up to 921.6k baud rate

Applications

Portable Devices, Communications & Networking, Medical, Industrial, Wireless, Audio

Product Information

:
Bluetooth 2.0
:
2.5V
:
3.6V
:
-
:
704Kbps
:
Class 2
:
-80dBm
:
-40°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.68 $ 6.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $17.13
10 + $15.75
25 + $14.93
100 + $13.30
250 + $12.65
500 + $11.84
1000 + $10.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on LMX9830SM/NOPB Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
LMX9830SM/NOPB is a Bluetooth serial port module. It is a highly integrated Bluetooth 2.0 baseband controller and 2.4GHz radio combined to form a complete small form factor (6.1mm x 9.1mm x 1.2mm) Bluetooth node. All hardware and firmware is included to provide a complete solution from antenna through the complete lower and upper layers of the Bluetooth stack up for the application including the generic access profile (GAP), service discovery application profile (SDAP) and the serial port profile (SPP). The module includes a configurable service database to fulfil service requests for additional profiles on the host. Based on National's CompactRISC 16bit processor architecture and digital smart radio technology, The LMX9830 is optimized to handle the data and link management processing requirements of a Bluetooth node.

Feature & Benefits:
Compliant with the Bluetooth 2.0 Core Specification
Better than -80dbm input sensitivity
Class 2 operation
Low power consumption
Implemented in 0.18μm CMOS technology
RF includes antenna filter and switch on-chip
Base-band and Link Management processors
Support for up to 921.6k baud rate

Applications: Portable devices, Communications & Networking, Medical, Industrial, wireless, Audio
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:43.947-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_69K2368, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.