Low

TEXAS INSTRUMENTS  LMX2581SQE/NOPB  FREQUENCY SYNTHESIZER, 3.76MHZ, WQFN-32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 48W7459
  • Manufacturer Part No LMX2581SQE/NOPB

Product Information


  • Digital IC Case: QFN
  • Frequency: 3.76GHz
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 178mA
  • Supply Voltage Max: 3.45V
  • Supply Voltage Min: 3.15V
  • Supply Voltage Range: 3.15V to 3.45V
  • Synthesizer Type: Frequency

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/31/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 250

Order multiple quantity: 250

Unit Price: $11.96

Buy

Price

Quantity List Price
100+ $11.96

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45W3132
LMX2581SQE/NOPB

LMX2581SQE/NOPB

TEXAS INSTRUMENTS

CLOCK GENERATION/OTHER IC

CLOCK GENERATION/OTHER IC ;ROHS COMPLIANT: YES

0

250+ $10.65 500+ $9.93 750+ $9.49 1000+ $9.06

Buy
    Per the manufacturer, more stock expected week of 9/21/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought