Low

TEXAS INSTRUMENTS  LMX2531LQ1650E/NOPB  IC, FREQUENCY SYNTH, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 69K2339
  • Manufacturer Part No LMX2531LQ1650E/NOPB

Product Information


  • Digital IC Case: LLP
  • Frequency: 1.7GHz
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 36
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 37mA
  • Supply Voltage Max: 3.2V
  • Supply Voltage Min: 2.8V
  • Supply Voltage Range: 2.8V to 3.2V
  • Synthesizer Type: Frequency

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $8.38

Buy

Price

Quantity List Price
250 - 499 $8.38
500 - 749 $7.81
750 - 999 $7.47
1000+ $7.13

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought