Low

TEXAS INSTRUMENTS  LMX2531LQ1312E  CLOCK SYNTHESIZER, 1.4GHZ, 36LLP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case Style: LLP
  • Frequency: 136MHz
  • No. of Pins: 36
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 3.2V
  • Supply Voltage Min: 2.8V
  • Synthesizer Type: Frequency

Find similar products  grouped by common attribute

Availability

Availability:  20

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.03

Buy

Price

Quantity List Price
1 - 9 $12.03
10 - 24 $10.94
25 - 49 $10.12
50 - 99 $8.59
100 - 249 $8.09
250 - 499 $7.11
500 - 999 $7.05
1000 - 999999999 $6.73

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought