Low

TEXAS INSTRUMENTS  LMX25312080EVAL/NOPB  Evaluation Board, PLL/VCO Synthesizer System, LMX2531

TEXAS INSTRUMENTS LMX25312080EVAL/NOPB
Manufacturer Part No:
LMX25312080EVAL/NOPB
Newark Part No.:
20T5502
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LMX2531
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Frequency Synthesizer
Kit Contents:
Evaluation Board LMX2531
Product Range:
-
Features:
Low Power, Integrated VCO, Low Band 952-1137MHz, High Band 1904-2274MHz, Low Power Down Current
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.