Low

LMX25311146EVAL - 

1146, FREQUENCY SYNTHESIZER, VCO, EVALUATION BOARD

LMX25311146EVAL - 1146, FREQUENCY SYNTHESIZER, VCO, EVALUATION BOARD
LMX25311146EVAL - 1146, FREQUENCY SYNTHESIZER, VCO, EVALUATION BOARD
LMX25311146EVAL - 1146, FREQUENCY SYNTHESIZER, VCO, EVALUATION BOARD
LMX25311146EVAL - 1146, FREQUENCY SYNTHESIZER, VCO, EVALUATION BOARD

The actual product may differ from image shown

Manufacturer Part No:
LMX25311146EVAL
Newark Part No.:
11N9173
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMX25311146EVAL is an evaluation board for LMX2531, a low power, high performance frequency synthesizer system which includes a fully integrated delta sigma PLL and VCO with fully integrated tank circuit. The third and fourth poles are also integrated and also adjustable. Also included are integrated ultra low noise and high precision LDOs for the PLL and VCO which give higher supply noise immunity and also more consistent performance. The board enables all performance measurements with no additional support circuitry. The evaluation board consists of a LMX2531 device and a cable assembly. The cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port. By means of MICROWIRE serial port emulation, the Codeloader software included can be run on a PC to facilitate the LMX2531 internal register programming for the evaluation and measurement.
  • Low band 553MHz to 592MHz
  • High band 1106MHz to 1184MHz
  • Fractional-N delta sigma modulator order programmable up to 4th order
  • Fast lock/cycle slip reduction with timeout counter
  • Partially integrated, adjustable loop filter
  • Very low phase noise and spurs
  • Integrated tank inductor
  • 2.8V to 3.2V operation
  • 1.8V micro wire support

Applications

Wireless, Test & Measurement, Sensing & Instrumentation, Automotive, RF Communications, Clock & Timing, Communications & Networking

Product Information

:
National Semiconductor
:
LMX2531
:
Clock & Timing
:
Frequency Synthesizer
:
Board, Cable, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$75.00 $ 75.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $187.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.