Low

LMV931MF/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.42 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins

LMV931MF/NOPB - Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.42 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMV931MF/NOPB
Newark Part No.:
41K3209
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMV931MF/NOPB is a single low-voltage low-power Operational Amplifier with rail-to-rail input and output. The input common-mode voltage extends 200mV beyond the supplies which enables user enhanced functionality beyond the supply voltage range. The output can swing rail-to-rail unloaded and within 105mV from the rail with 600Ω load at 1.8V supply. The LMV93x-N device is optimized to work at 1.8V, which make them ideal for portable two-cell, battery-powered systems and single-cell Li-Ion systems. LMV93x-N device exhibits an excellent speed-power ratio, achieving 1.4MHz gain bandwidth product at 1.8V supply voltage with very low supply current. The LMV93x-N devices can drive a 600Ω load and up to 1000pF capacitive load with minimal ringing. This device also has a high DC gain of 101dB, making them suitable for low-frequency applications.
  • Typical 1.8V supply values, unless otherwise noted
  • VCM of 200mV beyond rails
  • 100µA Supply current (per channel)
  • 4.0mV Maximum VOS
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Automotive

Product Information

:
1 Amplifier
:
1.5MHz
:
0.42V/µs
:
1.8V to 5.5V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.42 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins

2,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

406 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.32 $ 1.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.32
10 + $1.12
25 + $1.03
50 + $0.947
100 + $0.861
250 + $0.811
500 + $0.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.