Low

TEXAS INSTRUMENTS  LMV834MT  Operational Amplifier, QUAD, 3.3 MHz, 4, 2 V/ s, 2.7V to 5.5V, TSSOP, 14

TEXAS INSTRUMENTS LMV834MT

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Bandwidth:
3.3MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
2V/µs
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations