Low

TEXAS INSTRUMENTS  LMV834MT/NOPB  IC, OP-AMP, 3.3MHZ, 2V/ us, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: TSSOP
  • Bandwidth: 3.3MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 4
  • No. of Pins: 14
  • Op Amp Type: Low Power
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 2V/µs
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/110
  •  130/125

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 282

Order multiple quantity: 94

Price: $1.89

Buy

Price

Quantity List Price
250 - 499 $1.89
500 - 999 $1.45
1000+ $1.22

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33P7276
LMV834MT

LMV834MT

TEXAS INSTRUMENTS

IC, OP AMP, LP EMI 30MHZ, POWERWISE

IC, OP AMP, LP EMI 30MHZ, POWERWISE; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:2V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14; Bandwidth:3.3MHz; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

47

1+ $2.75 10+ $2.19 100+ $1.83 500+ $1.40 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought