Low

TEXAS INSTRUMENTS  LMV831MGE/NOPB  OP AMP, 3.3MHZ, 2V/uS, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SC-70
  • Bandwidth: 3.3MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 5
  • Op Amp Type: Low Power
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 2V/µs
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/123
  •  131/123

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/29/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 750

Order multiple quantity: 250

Unit Price: $0.986

Buy

Price

Quantity List Price
100+ $0.986

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34P4749
LMV831MG/NOPB

LMV831MG/NOPB

TEXAS INSTRUMENTS

Single 3.3 MHz Low Power CMOS, EMI Harde

Single 3.3 MHz Low Power CMOS, EMI Harde

  Write a Review | Ask a Question

0

1000+ $0.45

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
34P4751
LMV831MGX/NOPB

LMV831MGX/NOPB

TEXAS INSTRUMENTS

Single 3.3 MHz Low Power CMOS, EMI Harde

Single 3.3 MHz Low Power CMOS, EMI Harde

  Write a Review | Ask a Question

0

3000+ $0.45

Buy
    Per the manufacturer, more stock expected week of 6/29/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought