Low

TEXAS INSTRUMENTS  LMV824MTX/NOPB  Operational Amplifier, Quad, 4 Amplifier, 5.6 MHz, 2 V/µs, 2.5V to 5.5V, TSSOP, 14 Pins

TEXAS INSTRUMENTS LMV824MTX/NOPB
Manufacturer Part No:
LMV824MTX/NOPB
Newark Part No.:
41K3207
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
5.6MHz
Slew Rate:
2V/µs
No. of Amplifiers:
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products