Low

LMV7271MF/NOPB - 

Analog Comparator, Single, Low Power, 1, 880 ns, 1.8V to 5.5V, SOT-23, 5 Pins

LMV7271MF/NOPB - Analog Comparator, Single, Low Power, 1, 880 ns, 1.8V to 5.5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMV7271MF/NOPB
Newark Part No.:
41K3167

Product Overview

The LMV7271MF/NOPB is a single low power Comparator with rail-to-rail input and characterized at supply voltages 1.8/2.7/5V. It consumes as little as 9µA supply current per channel while achieving a 800ns propagation delay. It is ideal for low voltage, low power and space-critical designs. It features a push-pull output stage which allows operation with minimum power consumption when driving a load. The LMV727x device is built with Texas Instruments advance submicron silicon-gate BiCMOS process. It has bipolar inputs for improved noise performance and CMOS outputs for rail-to-rail output swing.
  • PCB area can be significantly reduced
  • Ultra low supply current - 9µA per channel
  • 4mV Low ensured VOS
  • Propagation delay 880ns (20mV overdrive)
  • Input common mode voltage range 0.1V beyond rails
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
Low Power
:
1 Comparator
:
880ns
:
1.8V to 5.5V
:
SOT-23
:
5Pins
:
Push Pull
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,000 Further stock expected to ship on May 17, 2018

More stock available week commencing 7/23/18
$1.39 $ 1.39
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.39
10 + $1.19
25 + $1.10
50 + $1.00
100 + $0.908
250 + $0.855
500 + $0.802
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.