Low

LMV7235M5/NOPB - 

Analog Comparator, Single, Low Power, 1 Comparator, 45 ns, 2.7V to 5.5V, SOT-23, 5 Pins

LMV7235M5/NOPB - Analog Comparator, Single, Low Power, 1 Comparator, 45 ns, 2.7V to 5.5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMV7235M5/NOPB
Newark Part No.:
41K3159
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMV7235M5/NOPB is an ultra low power low voltage Comparator with open-drain/push-pull output. It is guaranteed to operate over the full supply voltage range of 2.7 to 5.5V. This device achieves a 75ns propagation delay while consuming only 65µA of supply current at 5V. It has a greater than rail-to-rail common mode voltage range. The input common mode voltage range extends 200mV below ground and 200mV above supply, allowing both ground and supply sensing. The LMV7235 features an open drain output. By connecting an external resistor, the output of the comparator can be used as a level shifter and a push-pull output stage. This feature allows operation without the need of an external pull-up resistor.
  • 75ns Propagation delay
  • 65µA Low supply current
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Power Management, HVAC

Product Information

:
Low Power
:
1 Comparator
:
45ns
:
2.7V to 5.5V
:
SOT-23
:
5Pins
:
Open Drain / Push Pull
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Comparator, Single, Low Power, 1 Comparator, 45 ns, 2.7V to 5.5V, SOT-23, 5 Pins

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.868 2000+ $0.837 4000+ $0.822 6000+ $0.806 More Pricing...

Add

TEXAS INSTRUMENTS

Analogue Comparator, Rail to Rail, Low Power, 1, 45 ns, 2.7V to 5.5V, SOT-23, 5

1,295 in stock
Add

TEXAS INSTRUMENTS

Analog Comparator, Single, Low Power, 1 Comparator, 45 ns, 2.7V to 5.5V, SOT-23, 5 Pins

900 in stock

Each (Supplied on Cut Tape)

1+ $2.12 10+ $1.80 25+ $1.68 50+ $1.56 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

851 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$1.83 $ 1.83
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.83
10 + $1.55
25 + $1.45
50 + $1.34
100 + $1.24
250 + $1.17
500 + $1.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.