Low

TEXAS INSTRUMENTS  LMV722MM  Operational Amplifier, Single, 1 Amplifier, 10 MHz, 5.25 V/µs, 2.2V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS LMV722MM
Manufacturer Part No:
LMV722MM
Newark Part No.:
74C3767
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
10MHz
Slew Rate:
5.25V/µs
No. of Amplifiers:
Supply Voltage Range:
2.2V to 5.5V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 5.25 V/µs, 2.2V to 5V, MSOP, 8 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.439 10000+ $0.423 22500+ $0.413

Buy

Operational Amplifier, Dual, 10 MHz, 2, 5.25 V/ s, 2.2V to 5.5V, VSSOP, 8

TEXAS INSTRUMENTS

272:  in stock

Price for: Each

1+ $1.73 10+ $1.48 100+ $1.19 500+ $1.04 More pricing

Buy

Associated Products

Similar Products