Low

LMV7219M7/NOPB - 

Analog Comparator, Single, High Speed, 1 Comparator, 7 ns, 2.7V to 5V, SC-70, 5 Pins

LMV7219M7/NOPB - Analog Comparator, Single, High Speed, 1 Comparator, 7 ns, 2.7V to 5V, SC-70, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMV7219M7/NOPB
Newark Part No.:
41K3151
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMV7219M7/NOPB is a high-speed Low-power Comparator with internal hysteresis. The LMV7219 operating voltage ranges from 2.7V to 5V with push-pull rail-to-rail output. This comparator achieves a 7ns propagation delay while consuming only 1.1mA of supply current at 5V. The comparator inputs have a common mode voltage range that extends 200mV below ground, allowing ground sensing. The internal hysteresis ensures clean output transitions even with slow-moving inputs signals.
  • Input common-mode voltage range extends 200mv below ground
  • Internal hysteresis ensures clean switching
  • 1.3ns Fast rise and fall time
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
High Speed
:
1 Comparator
:
7ns
:
2.7V to 5V
:
SC-70
:
5Pins
:
Push Pull
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

415 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.921 $ 0.92
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.60
10 + $2.33
25 + $2.22
50 + $2.05
100 + $1.87
250 + $1.76
500 + $1.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.