Low

TEXAS INSTRUMENTS  LMV431BIMF  Voltage Reference, Precision, Shunt - Adjustable, LMV431B Series, 1.24V to 30V, SOT-23-3

TEXAS INSTRUMENTS LMV431BIMF
Technical Data Sheet (10.12KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Shunt - Adjustable
Product Range:
LMV431B Series
Reference Voltage:
1.24V to 30V
Initial Accuracy:
0.5%
Temperature Coefficient:
-
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision, Shunt - Adjustable, LMV431B Series, 1.24V to 30V, SOT-23-3

TEXAS INSTRUMENTS

695 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.997 10+ $0.891 25+ $0.827 50+ $0.743 More pricing

Buy

Voltage Reference, Precision, Shunt - Adjustable, LMV431B Series, 1.24V to 30V, SOT-23-3

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.455 2000+ $0.40 10000+ $0.388 25000+ $0.379

Buy
LMV431BIMFX/NOPB

IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +30V,BIPOLAR,TO-236,3PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.392 9000+ $0.381 24000+ $0.372

Buy
LMV431BIMF

Voltage Reference, Precision, Shunt - Adjustable, LMV431B Series, 1.24V to 30V, SOT-23-3

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.547 2000+ $0.481 10000+ $0.466 25000+ $0.456

Buy

Associated Products