Low

LMV431BIMF/NOPB - 

Voltage Reference, Precision, Shunt - Adjustable, LMV431B Series, 1.24V to 30V, SOT-23-3

LMV431BIMF/NOPB - Voltage Reference, Precision, Shunt - Adjustable, LMV431B Series, 1.24V to 30V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
LMV431BIMF/NOPB
Newark Part No.:
41K3127
Product Range
LMV431B Series
Technical Datasheet:
(EN)
Availability:
New product
See all Technical Docs

Product Information

:
Shunt - Adjustable
:
LMV431B Series
:
1.24V to 30V
:
0.5
:
-
:
SOT-23
:
3
:
-40
:
85
:
Tape & Reel
:
-
:
Yes
:
MSL 1 - Unlimited
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LMV431B series precision Shunt Regulator capable of adjustment to 30V. Negative feedback from the cathode to the adjust pin controls the cathode voltage, much like a non-inverting op amp configuration. A two-resistor voltage divider terminated at the adjust pin controls the gain of a 1.24V band-gap reference. Shorting the cathode to the adjust pin (voltage follower) provides a cathode voltage of a 1.24V. The LMV431B has respective initial tolerance of 0.5% and functionally lend themselves to several applications that require zener diode type performance at low voltages. Applications include a 3 to 2.7V low drop-out regulator, an error amplifier in a 3V offline switching regulator and even as a voltage detector. These parts are typically stable with capacitive loads greater than 10nF and less than 50pF.
  • Fast turn-ON response
  • Low-voltage operation
  • Temperature compensated for industrial temperature range
  • 55µA Low operation current
  • 0.25Ω Low output impedance

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, LMV431B Series, 1.24V to 30V, SOT-23-3

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.