Low

LMV431ACM5/NOPB - 

Voltage Reference, Precision, Shunt - Adjustable, LMV431A Series, 1.24V to 30V, SOT-23-5

LMV431ACM5/NOPB - Voltage Reference, Precision, Shunt - Adjustable, LMV431A Series, 1.24V to 30V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LMV431ACM5/NOPB
Newark Part No.:
41K3116
Product Range
LMV431A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMV431A series precision Shunt Regulator capable of adjustment to 30V. Negative feedback from the cathode to the adjust pin controls the cathode voltage, much like a non-inverting op amp configuration. A two-resistor voltage divider terminated at the adjust pin controls the gain of a 1.24V band-gap reference. Shorting the cathode to the adjust pin (voltage follower) provides a cathode voltage of a 1.24V. The LMV431A has respective initial tolerance of 1% and functionally lend themselves to several applications that require zener diode type performance at low voltages. Applications include a 3 to 2.7V low drop-out regulator, an error amplifier in a 3V offline switching regulator and even as a voltage detector. These parts are typically stable with capacitive loads greater than 10nF and less than 50pF.
  • Fast turn-ON response
  • Low-voltage operation
  • Temperature compensated for industrial temperature range
  • 55µA Low operation current
  • 0.25Ω Low output impedance
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
Shunt - Adjustable
:
LMV431A Series
:
1.24V to 30V
:
1%
:
± 39ppm/°C
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, LMV431A Series, 1.24V to 30V, SOT-23-5

1,156 in stock

Each (Supplied on Cut Tape)

1+ $0.66 10+ $0.546 25+ $0.481 50+ $0.417 More Pricing...

Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, LMV431A Series, 1.24V to 30V, SOT-23-5

2,000 in stock

Each (Supplied on Full Reel)

1000+ $0.269 2000+ $0.256 4000+ $0.247 6000+ $0.238 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

996 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.66 $ 0.66
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.66
10 + $0.546
25 + $0.481
50 + $0.417
100 + $0.352
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.