Low

LMV393MM/NOPB - 

Analog Comparator, Dual, General Purpose, 2 Comparators, 200 ns, 2.7V to 5V, MSOP, 8 Pins

LMV393MM/NOPB - Analog Comparator, Dual, General Purpose, 2 Comparators, 200 ns, 2.7V to 5V, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMV393MM/NOPB
Newark Part No.:
41K3111
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMV393MM/NOPB is a dual general purpose Low Voltage Comparator specified at 5 to 30V. It is suitable for use with where space and low power are the primary specification in circuit design. The device offers specifications that meet or exceed the familiar LM393/339 at a fraction of the supply current. The chips are built with TIs advanced Submicron Silicon-Gate BiCMOS process. The LMV393-N series has bipolar input and output stages for improved noise performance.
  • Low supply current - 60µA per channel
  • Input common mode voltage range includes ground
  • 200ns Propagation delay
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Portable Devices

Product Information

:
General Purpose
:
2 Comparators
:
200ns
:
2.7V to 5V
:
MSOP
:
8Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

410 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.274 $ 0.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.93
10 + $0.793
25 + $0.732
50 + $0.67
100 + $0.609
250 + $0.574
500 + $0.538
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.