Low

LMV358MX/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 1 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

LMV358MX/NOPB - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 1 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMV358MX/NOPB
Newark Part No.:
41K3109
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMV358MX/NOPB is a single general purpose low voltage Operational Amplifier with rail-to-rail output swing capability and the input common-mode voltage range includes ground. It exhibits excellent speed to power ratio, achieving 1MHz of bandwidth and 1V/µs slew rate with low supply current. It also allows the designer to place the device closer to the signal source to reduce noise pickup and increase signal integrity. The chips are built with Texas Instrument's advanced submicron silicon-gate BiCMOS process. It has bipolar input and output stages for improved noise performance and higher output current drive.
  • No crossover distortion
  • 210µA Low supply current
  • 5μV/°C Typical offset drift
  • 65dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices, Automotive

Product Information

:
2 Amplifier
:
1MHz
:
1V/µs
:
2.7V to 5.5V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 1 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

1,418 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.329 5000+ $0.324 10000+ $0.32 15000+ $0.315 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 1 MHz, 2, 1 V/ s, 2.7V to 5.5V, SOIC, 8

1,843 in stock
Add

MICROCHIP

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 1.8V to 6V, SOIC, 8 Pins

1,221 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 1.4 MHz, 1.5 V/µs, 2.5V to 5.5V, SOIC, 8 Pins

677 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

190 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.83 $ 0.83
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.83
10 + $0.70
25 + $0.646
50 + $0.592
100 + $0.538
250 + $0.507
500 + $0.475
1000 + $0.375
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.