Low

LMV331M7/NOPB - 

Analog Comparator, Single, General Purpose, 1 Comparator, 200 ns, 2.7V to 5V, SC-70, 5 Pins

LMV331M7/NOPB - Analog Comparator, Single, General Purpose, 1 Comparator, 200 ns, 2.7V to 5V, SC-70, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMV331M7/NOPB
Newark Part No.:
41K3090
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMV331M7/NOPB is a single general purpose low voltage Comparator has bipolar input and output stages for improved noise performance. The device offers specifications that meet or exceed the familiar LM393/339 at a fraction of the supply current. The chips are built with TIs advanced Submicron Silicon-Gate BiCMOS process. It has bipolar input and output stages for improved noise performance.
  • Low supply current - 60µA per channel
  • Input common mode voltage range includes ground
  • 200mV Low output saturation voltage
  • 200ns Propagation delay
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Consumer Electronics, Portable Devices, Communications & Networking, Computers & Computer Peripherals

Product Information

:
General Purpose
:
1 Comparator
:
200ns
:
2.7V to 5V
:
SC-70
:
5Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Comparator, Single, General Purpose, 1 Comparator, 200 ns, 2.7V to 5V, SC-70, 5 Pins

1,000 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.435 9000+ $0.422 24000+ $0.412

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

522 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.90 $ 0.90
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.90
10 + $0.744
25 + $0.656
50 + $0.568
100 + $0.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.