Low

LMV331M5/NOPB - 

Analog Comparator, Single, Low Voltage, 1 Comparator, 200 ns, 2.7V to 5V, SOT-23, 5 Pins

LMV331M5/NOPB - Analog Comparator, Single, Low Voltage, 1 Comparator, 200 ns, 2.7V to 5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMV331M5/NOPB
Newark Part No.:
41K3088
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMV331M5/NOPB is a single general purpose Low-voltage Comparator, built with TI's advanced Submicron Silicon-Gate BiCMOS process.
  • Input common-mode voltage range includes ground
  • 60µA per Channel low supply current
  • Green product and no Sb/Br

Applications

Power Management, Multimedia, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Low Voltage
:
1 Comparator
:
200ns
:
2.7V to 5V
:
SOT-23
:
5Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Comparator, Single, Low Voltage, 1 Comparator, 200 ns, 2.7V to 5V, SOT-23, 5 Pins

2,000 in stock

Each (Supplied on Full Reel)

1000+ $0.341 2000+ $0.324 4000+ $0.313 6000+ $0.302 10000+ $0.29 More Less

0

Each (Supplied on Cut Tape)

1000+ $0.60 More Less

0

Each (Supplied on Full Reel)

1000+ $0.429 2000+ $0.362 5000+ $0.36 10000+ $0.346 25000+ $0.335 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,054 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.84 $ 0.84
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.84
10 + $0.692
25 + $0.61
50 + $0.528
100 + $0.446
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.