Low

TEXAS INSTRUMENTS  LMV1099TL/NOPB  Audio Control, Click / Pop Suppressor, 2.7V to 5.5V, I2C, Serial, DSBGA, 25 Pins, -40 °C

TEXAS INSTRUMENTS LMV1099TL/NOPB
Manufacturer Part No:
LMV1099TL/NOPB
Newark Part No.:
99R3324
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio Control Type:
Click / Pop Suppressor
Supply Voltage Range:
2.7V to 5.5V
Control Interface:
I2C, Serial
Audio IC Case Style:
DSBGA
No. of Pins:
25Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TLV320AIC3256IYZFT

AIC3256 WCSP

TEXAS INSTRUMENTS

0

Price for: Each

250+ $7.70 500+ $7.29 750+ $7.03

Buy

Associated Products

Similar Products