Low

LMS8117AMP-3.3/NOPB - 

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.2V Dropout, 3.3Vout, 1Aout, SOT-223-3

LMS8117AMP-3.3/NOPB - Fixed LDO Voltage Regulator, 2.5V to 15V, 1.2V Dropout, 3.3Vout, 1Aout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LMS8117AMP-3.3/NOPB
Newark Part No.:
41K3020
Product Range
3.3V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMS8117AMP-3.3/NOPB is a 1A low-dropout Linear Regulator with a dropout of 1.2V. It has the same pin-out as National Semiconductor's industry standard LM317. The LMS8117A is available in an adjustable version, which can set the output voltage from 1.25 to 13.8V with only two external resistors. In addition, it is also available in two fixed voltages, 1.8 and 3.3V. The regulator offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed band-gap reference to assure output voltage accuracy to within ±1%.
  • Current limiting and thermal protection
  • 0.2% Maximum line regulation
  • 0.4% Maximum load regulation
  • Green product and no Sb/Br

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Fixed
:
2.5V
:
15V
:
3.3V
:
-
:
-
:
1A
:
1.2V
:
SOT-223
:
4Pins
:
0°C
:
125°C
:
Cut Tape
:
3.3V 1A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,059 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.376 $ 0.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.19
10 + $1.02
25 + $0.939
50 + $0.858
100 + $0.777
250 + $0.732
500 + $0.686
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.