Low

LMR14206XMKE/NOPB - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 765mV-34Vout, 600mAout, SOT-23-6

LMR14206XMKE/NOPB - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-42Vin, 765mV-34Vout, 600mAout, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
LMR14206XMKE/NOPB
Newark Part No.:
76T5004
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMR14206XMKE/NOPB is a SIMPLE SWITCHER® step-down Voltage Regulator suitable for a wide range of applications such as power conditioning from unregulated sources. It features a low RDSON (0.9Ω typical) internal switch for maximum efficiency (85% typical). Operating frequency is fixed at 1.25MHz allowing the use of small external components while still being able to have low output voltage ripple. Soft-start can be implemented using the shutdown pin with an external RC circuit allowing the user to tailor the soft-start time to a specific application. The LMR14206 is optimized for up to 600mA load current with a 0.765V nominal feedback voltage. Additional features include thermal shutdown, VIN undervoltage lockout and gate drive undervoltage lockout.
  • Short-circuit protection
  • Internally compensated
  • Soft-start function
  • Tight accuracy for powering digital IC
  • Extremely easy to use
  • 16µA Typical low shutdown Iq
  • Green product and no Sb/Br

Applications

Power Management, Metering, Portable Devices, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Buck (Step Down)
:
4.5V
:
42V
:
1Outputs
:
SOT-23
:
6Pins
:
600mA
:
765mV
:
34V
:
1.5MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

250+ $1.86 500+ $1.66 1000+ $1.26 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/20/18

Contact me when back in stock

Alternatives Available

76T0051 - 42Vin, 0.6A Step-Down Voltage Regulator

More Available From Our Partner Avnet
View pricing and availability
$2.66 $ 2.66
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.66
10 + $2.39
25 + $2.25
50 + $2.10
100 + $1.96
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.