Low

TEXAS INSTRUMENTS  LMP91000SDE/NOPB  Smoke Detector Sensor, Electrochemical, 5.25 V, Analogue, QFN, 14 Pins, 2.7 V, 5.25 V

TEXAS INSTRUMENTS LMP91000SDE/NOPB
Manufacturer Part No:
LMP91000SDE/NOPB
Newark Part No.:
28X3394
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LMP91000SDE/NOPB is a Programmable Analogue Front-End (AFE) for use in micro-power electrochemical sensing applications. It provides a complete signal path solution between a sensor and a microcontroller that generates an output voltage proportional to the cell current. The LMP91000's programmability enables it to support multiple electrochemical sensors such as 3-lead toxic gas sensors and 2-lead galvanic cell sensors with a single design as opposed to the multiple discrete solutions. The LMP91000 supports gas sensitivities over a range of 0.5 to 9500nA/ppm. It also allows for an easy conversion of current ranges from 5 to 750µA full scale. The I²C interface can also be used for sensor diagnostics. An integrated temperature sensor can be read by the user through the VOUT pin and used to provide additional signal correction in the µC or monitored to verify temperature conditions at the sensor.
  • <10µA Supply current (average over time)
  • Cell conditioning current up to 10mA
  • 900pA (maximum) Reference electrode bias current (85°C)
  • Complete potentiostat circuit-to-interface to most chemical cells
  • Programmable cell bias voltage
  • Low-bias voltage drift
  • 2.75 to 350kΩ Programmable TIA gain
  • Sink and source capability
  • Supported by WEBENCH sensor AFE designer
  • Green product and no Sb/Br

Product Information

Input Voltage:
5.25V
IC Output Type:
Analogue
Sensor Case Style:
QFN
No. of Pins:
14Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
MSL:
MSL 3 - 168 hours
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Test & Measurement
  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.