Low

LMP2011MF/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 4 V/µs, 2.7V to 5.25V, SOT-23, 5 Pins

LMP2011MF/NOPB - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 4 V/µs, 2.7V to 5.25V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LMP2011MF/NOPB
Newark Part No.:
41K2906
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMP2011MF/NOPB is a single high precision Operational Amplifier with rail-to-rail output. The LMP201x series is the first members of TI’s new LMP™ precision amplifier family. This device utilizes patented auto-zero techniques to measure and continually correct the input offset error voltage. The result is an amplifier which is ultra-stable over time and temperature. It has excellent CMRR and PSRR ratings and does not exhibit the familiar 1/f voltage and current noise increase that plagues traditional amplifier. The combination of the LMP201x characteristics makes it a good choice for transducer amplifier, high gain configurations, ADC buffer amplifiers, DAC I-V conversion and any other 2.7 to 5V application requiring precision and long term stability. Other useful benefits of the LMP201x is a low supply current of 930µA and wide gain-bandwidth product of 3MHz. These versatile features found in the LMP201x provide high performance and ease of use.
  • No external capacitors required
  • Low noise with no 1/f of 35nV/√Hz
  • 60µV Low ensured VOS over temperature
  • 130dB High CMRR
  • 120dB High PSRR
  • 130dB High AVOL
  • 930µA Low supply current
  • 30mV Rail-to-rail output
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Product Information

:
1 Amplifier
:
3MHz
:
4V/µs
:
2.7V to 5.25V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 4 V/µs, 2.7V to 5.25V, SOT-23, 5 Pins

1,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,085 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$2.34 $ 2.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.34
10 + $1.98
25 + $1.85
50 + $1.72
100 + $1.59
250 + $1.49
500 + $1.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.