Low

TEXAS INSTRUMENTS  LMK04906BEVAL/NOPB  Evaluation Board, Ultralow Noise Clock Jitter Cleaner & Multiplier, LMK04906

Manufacturer Part No:
LMK04906BEVAL/NOPB
Newark Part No.:
27W9378
TEXAS INSTRUMENTS LMK04906BEVAL/NOPB
TEXAS INSTRUMENTS LMK04906BEVAL/NOPB
360°

The actual product may differ from image shown

Product Overview

The LMK04906BEVAL/NOPB is an Evaluation Board for evaluate the operation and performance of the LMK04906B low-noise clock jitter cleaner with dual loop PLLs. CodeLoader software can be used to program the internal registers of the LMK04808B device through the USB2ANY-uWire interface. The CodeLoader software will run on a Windows 7 or Windows XP PC.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LMK04906
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Jitter Cleaner
Kit Contents:
Eval Board LMK04906, CodeLoader & USB2ANY-µWIRE Interface
Product Range:
-
Features:
Dual Loop PLLatinum PLL Architecture, Multi-mode, Integrated Low Noise VCO, Zero Delay Mode
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial

Contents

Board, Quick start guide, CodeLoader and USB2ANY-uWIRE interface.

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.